
SPDT momentary snap acting/limit switch with a roller lever actuator. Features a 15A current rating and 125VDC/125VAC voltage rating, with a maximum DC voltage of 250V and AC voltage of 480V. Silver contacts and screw terminals ensure reliable connection. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. Designed for panel or chassis mounting.
Sign in to ask questions about the Honeywell BZ-2RW82113T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW82113T technical specifications.
| Actuator Length | 4822mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.04inch |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 315mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82113T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
