SPDT momentary snap acting/limit switch featuring a stainless steel roller actuator and screw terminals. Rated for 16A at 125VDC and 480VAC, with a mechanical life of 20 million cycles. Operating temperature range from -55°C to 85°C. Panel and chassis mountable with a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW82128-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 4822mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 17.45mm |
| Differential Travel | 102mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82128-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
