
SPDT momentary snap acting/limit switch with a 10A current rating and 125VDC/125VAC voltage rating. Features a wide sintered stainless steel roller actuator with a 3.96mm overtravel and 48.22mm actuator length. Operates within a temperature range of -55°C to 85°C, offering a mechanical life of 20,000,000 cycles. This panel mount switch has screw terminals, IP64 rating for water resistance and dust tightness, and is RoHS compliant.
Honeywell BZ-2RW82155551-A2 technical specifications.
| Actuator Length | 4822mm |
| Actuator Material | Stainless Steel |
| Current Rating | 10A |
| Depth | 17.45mm |
| Length | 59.54mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82155551-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.