
SPDT snap action switch with a 15A current rating and 125VDC voltage rating. Features a steel roller lever actuator with a 26.16mm length and stainless steel material. This panel mount switch offers a 0.02-inch differential travel and 0.015-inch operating position, with a mechanical life of 20,000,000 cycles. It operates within a temperature range of -55°C to 85°C and includes solder terminals. Approvals include UL, CSA, and CE, with RoHS compliance.
Sign in to ask questions about the Honeywell BZ-2RW822 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW822 technical specifications.
| Actuator Length | 2616mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 167N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW822 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
