
SPDT snap action switch featuring a roller lever actuator with a 26.16mm stainless steel arm. Rated for 16A at 600VAC and 250VDC, with a contact rating of 15A and silver contacts. Offers a mechanical life of 20,000,000 cycles and an electrical life of 100,000 cycles. Mounts via screw terminals and operates within a temperature range of -55°C to 85°C. RoHS compliant and UL, CSA, CE approved.
Sign in to ask questions about the Honeywell BZ-2RW822-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW822-A2 technical specifications.
| Actuator Length | 2616mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CE |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Height | 29.2mm |
| Lead Free | Lead Free |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW822-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
