
SPDT momentary snap acting switch with a steel roller lever actuator. Features a 15A contact current rating, silver contact material, and a 125VDC/125VAC voltage rating. Operates within a temperature range of -55°C to 85°C, with a mechanical life of 20,000,000 cycles. Panel mountable with quick connect terminals, this RoHS compliant component offers a 167N operating force and 0.015-inch operating position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW822-D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW822-D5 technical specifications.
| Actuator Length | 2616mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 0.02inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW822-D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
