
SPDT momentary snap acting switch with a 15A, 125VDC contact rating and a 16A max current rating. Features a steel roller lever actuator with a 2.39mm overtravel and 0.015 inch operating position. Terminates via screw terminals for panel mounting. Offers a wide operating temperature range of -55°C to 85°C and a mechanical life of 20,000,000 cycles. UL, CSA, and CE approved, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW822-P4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW822-P4 technical specifications.
| Actuator Length | 2616mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 50.55mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW822-P4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
