
SPDT snap-action switch featuring a straight roller lever actuator with a 267mm stainless steel lever. Rated for 15A at 480VAC and 250VDC, with a 10A max current rating. Offers a 1.67N operating force and 0.02-inch differential travel. Durable plastic housing with screw termination and chassis mount capability. Operates across a wide temperature range from -55°C to 85°C with a mechanical life of 20 million cycles.
Honeywell BZ-2RW82215-P12 technical specifications.
| Actuator Length | 267mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82215-P12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
