
SPDT snap action switch with roller lever actuator. Features 10A current rating at 480VAC/250VDC, silver contacts, and screw termination. Operates with a 1.67N force and offers a mechanical life of 20 million cycles. Panel and chassis mountable via screw, with a temperature range of -55°C to 85°C.
Honeywell BZ-2RW82215T technical specifications.
| Actuator Length | 267mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 167N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82215T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
