
SPDT snap acting switch with a momentary function, featuring a 15A contact current rating and 125VDC voltage rating. This general-purpose switch boasts a wide sintered stainless steel roller actuator with a 267mm length and 3.58mm overtravel. Constructed with a plastic housing and silver contacts, it offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Termination is via screw terminals, and it supports chassis mounting.
Honeywell BZ-2RW8222-A2 technical specifications.
| Actuator Length | 267mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 181N |
| Operating Position | 3017mm |
| Orientation | Straight |
| Overtravel | 358mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8222-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.