
SPDT momentary snap acting/limit switch featuring a stainless steel roller actuator. This general-purpose switch offers a 5A current rating, 125VDC/125VAC voltage rating, and a 0.5A, 125VDC contact rating. Designed for panel mounting with screw terminals, it operates within a temperature range of -55°C to 204°C and boasts a mechanical life of 20,000,000 cycles. The switch has a differential travel of 0.02 inches and an operating force of 167N.
Honeywell BZ-2RW822244-A2 technical specifications.
| Actuator Length | 267mm |
| Contact Current Rating | 15A |
| Current Rating | 5A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 167N |
| Operating Position | 1.188inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW822244-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
