
SPDT snap action switch featuring a roller lever actuator with a 267mm stainless steel arm. Rated for 16A at 480VAC and 250VDC, with a 186.42VA rating. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Terminates via screw mount and quick connect, with silver contacts and a plastic housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW8223312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 267mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8223312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
