
SPDT snap acting switch with a momentary action and screw terminals. Features a 5A current rating at 125VDC and 125VAC, with a maximum DC voltage rating of 250V and AC voltage rating of 480V. Constructed with silver contacts and a plastic housing, it offers a wide steel roller actuator and chassis/panel mountability. Operates across a temperature range of -55°C to 204°C with a mechanical life of 20,000,000 cycles.
Honeywell BZ-2RW82244-A2 technical specifications.
| Actuator Length | 267mm |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 17.45mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 204°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 1.188inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82244-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
