This SPDT basic and snap action switch has a current rating of 15A and a DC rated voltage of 250V. It operates within a temperature range of -55°C to 85°C and is mounted on a panel. The switch is made of plastic and has a throw configuration of SPDT. It is RoHS compliant and has a termination of solder.
Honeywell BZ-2RW82255 technical specifications.
| Actuator Length | 267mm |
| Current Rating | 15A |
| Differential Travel | 0.02inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 170gf |
| Overtravel | 239mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.