
SPDT snap action switch with a momentary function, rated for 15A at 125VDC. Features a wide sintered stainless steel roller actuator with a 2.39mm differential travel and 239mm overtravel. This panel mount switch offers screw terminals for termination and a mechanical life of 20,000,000 cycles. Operating temperature range is -55°C to 85°C, with UL, CSA, and CE approvals.
Honeywell BZ-2RW82255-A2-S technical specifications.
| Actuator Length | 267mm |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Height | 24.1mm |
| Lead Free | Lead Free |
| Length | 41.14mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82255-A2-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
