SPDT momentary snap acting switch with a 10A current rating and 125VDC/480VAC voltage rating. Features a wide sintered stainless steel roller actuator, quick connect terminal, and panel/chassis screw mount. Operates across a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. Includes a differential travel of 0.02 inches and overtravel of 239mm.
Honeywell BZ-2RW822551529T-S technical specifications.
| Actuator Length | 267mm |
| Actuator Material | Stainless Steel |
| Current Rating | 10A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 167N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW822551529T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
