
SPDT snap action switch featuring a roller lever actuator with a 26.16mm stainless steel arm. Rated for 16A at 480VAC and 250VDC, with a 125V AC/DC rating. Offers a mechanical life of 20 million cycles and operates within a temperature range of -55°C to 85°C. IP64 rated for water and dust resistance, with screw termination and chassis mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW8225551-A46 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 2616mm |
| Actuator Material | Stainless Steel |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8225551-A46 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
