
SPDT snap action switch featuring a roller lever actuator with a 267mm stainless steel arm. Rated for 15A at 250VAC, it offers Silver contacts and a mechanical life of 20 million cycles. Operating force is 1.67N, with differential travel of 0.02 inches and overtravel of 239mm. Mounting options include screw and wire lead, with IP64, water-resistant, and dust-tight ratings.
Honeywell BZ-2RW8225551-W103 technical specifications.
| Actuator Length | 267mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 69.85mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 167N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Connector |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8225551-W103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
