Basic / Snap Action Switches Large Basic Switch
Checking distributor stock and pricing after the page loads.
| Actuator Length | 267mm |
| Differential Travel | 0.02inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Force | 170gf |
| Overtravel | 239mm |
| Package Quantity | 1 |
| Sealable | No (Without) |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 3401g |
| RoHS | Compliant |