
SPDT snap-action switch with a roller lever actuator. Features gold contacts, a 1A max current rating at 250VAC, and a mechanical life of 20 million cycles. Operating force is 1.67N, with a differential travel of 0.02 inches and overtravel of 239mm. Actuator is stainless steel with a length of 267mm. Chassis mountable via screw terminals, operating between -55°C and 85°C.
Honeywell BZ-2RW82272100-A2 technical specifications.
| Actuator Length | 267mm |
| Actuator Material | Stainless Steel |
| Contact Material | Gold |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82272100-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
