
SPDT snap acting/limit switch featuring a momentary action and a wide roller actuator for panel or chassis mounting via screw terminals. Offers a 5A current rating at 125V AC and 250V DC, with a maximum AC voltage rating of 250V. Constructed with gold contact material and a plastic housing, it boasts a mechanical life of 20,000,000 cycles and an operating force of 167N. Rated IP64 for water resistance and dust tightness, this RoHS compliant component operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW822725551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 267mm |
| Contact Material | Gold |
| Current Rating | 5A |
| Differential Travel | 0.02inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 167N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW822725551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
