Honeywell BZ-2RW822725551-A46 technical specifications.
| Actuator Length | 267mm |
| Contact Material | Gold |
| Differential Travel | 0.02inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 3017mm |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW822725551-A46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
