SPDT momentary snap acting switch with a 15A current rating and 250V AC max voltage. Features gold contact material, a wide sintered stainless steel roller actuator with a 2.39mm travel, and screw terminals for panel or chassis mounting. Operating force is 167N, with a differential travel of 0.02 inches and overtravel of 239mm. This RoHS compliant switch operates within a temperature range of -55°C to 85°C and has an IP64 rating.
Honeywell BZ-2RW82272555124-A2 technical specifications.
| Actuator Length | 267mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 1A |
| Contact Material | Gold |
| Current Rating | 15A |
| Differential Travel | 0.02inch |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 167N |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82272555124-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
