
SPDT momentary snap acting switch with a wide sintered stainless steel roller actuator. Features a 0.5A, 125VDC contact rating, 15A contact current rating, and silver contact material. Operates within a temperature range of -55°C to 85°C, with a mechanical life of 20,000,000 cycles. Includes screw terminals for termination and chassis mounting.
Sign in to ask questions about the Honeywell BZ-2RW82279-A21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW82279-A21 technical specifications.
| Actuator Length | 267mm |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82279-A21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
