
SPDT momentary snap acting/limit switch featuring a steel roller lever actuator with a 26.16mm stainless steel actuator length. Offers a 15A contact current rating, 125VDC and 125VAC voltage ratings, and a 0.5A at 125VDC rating. This panel mount switch has screw terminals, a differential travel of 0.02 inches, and an operating force of 167N. Constructed with a plastic housing, it boasts a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Approvals include UL, CSA, and CE, with RoHS compliance.
Honeywell BZ-2RW82299-A2 technical specifications.
| Actuator Length | 2616mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.02inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | -1.203inch |
| Orientation | Straight |
| Overtravel | 102mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| Width | 49.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82299-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
