
SPDT snap acting/limit switch with a momentary action. Features a 15A contact current rating at 125VDC and 250VAC, with silver contacts. Equipped with a steel roller lever actuator and screw terminals for panel mounting. Operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. RoHS compliant.
Honeywell BZ-2RW822T technical specifications.
| Actuator Length | 2616mm |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.8mm |
| Differential Travel | 0.02inch |
| Height | 25.4mm |
| Length | 50.8mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW822T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
