
SPDT momentary snap action switch featuring a straight lever actuator with a 635mm length. This general-purpose switch offers a 5A contact current rating with silver contacts, a 0.5A rating at 125VDC, and a maximum AC voltage rating of 125V. Designed for panel mounting with screw terminals, it boasts a 100,000 cycle electrical life and 20,000,000 cycle mechanical life, operating within a temperature range of -53°C to 204°C. RoHS compliant and UL approved, this switch is constructed from plastic with a 17.5mm depth and 74.65mm length.
Honeywell BZ-2RW8244-A2 technical specifications.
| Actuator Length | 635mm |
| Actuator Type | STRAIGHT LEVER |
| Approvals | UL |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 17.5mm |
| Differential Travel | 0.05inch |
| Electrical Life | 100000Cycles |
| Length | 74.65mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 204°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8244-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
