
SPDT momentary snap acting switch featuring a 0.5A, 125VDC rating with screw terminals for chassis mounting. This general-purpose switch offers a 5A maximum current rating, 480V AC maximum voltage rating, and 250V DC maximum voltage rating. Operating across a wide temperature range from -55°C to 85°C, it boasts a mechanical life of 20,000,000 cycles. The switch includes a 3.58mm actuator length and is constructed from durable plastic.
Honeywell BZ-2RW82443-A2 technical specifications.
| Actuator Length | 508mm |
| Depth | 17.45mm |
| Length | 62.87mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 125N |
| Orientation | Straight |
| Overtravel | 358mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82443-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.