Basic / Snap Action Switches Large Basic Switch
Checking distributor stock and pricing after the page loads.
Honeywell BZ-2RW8255 technical specifications.
| Actuator Length | 4822mm |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 100gf |
| Overtravel | 396mm |
| Package Quantity | 1 |
| Ratings | IP64 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |