This basic switch features a SPDT throw configuration and is rated for 125V AC and 15A. It has a panel mount design and meets IP64 ratings. The switch is constructed from plastic and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW8255-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW8255-A2 technical specifications.
| Actuator Length | 4822mm |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Operating Force | 100gf |
| Overtravel | 50mm |
| Package Quantity | 1 |
| Ratings | IP64 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2RW8255-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.