SPDT snap action switch with a momentary function, featuring a 15A contact current rating and 125VDC/125VAC voltage rating. This general-purpose switch boasts a robust mechanical life of 20,000,000 cycles and operates within a wide temperature range of -55°C to 85°C. Equipped with a stainless steel roller lever actuator and screw terminals, it offers IP64, water-resistant, and dust-tight protection. Designed for chassis or panel mounting, this RoHS compliant component provides reliable switching performance.
Honeywell BZ-2RW825551-A2 technical specifications.
| Actuator Length | 4822mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.04inch |
| Length | 44.7mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Number of Positions | 2 |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW825551-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
