SPDT snap-action switch with roller lever actuator, featuring silver contacts and a plastic housing. Rated for 15A at 480VAC and 250VDC, with a mechanical life of 20 million cycles. Operates within a temperature range of -55°C to 85°C, requiring 1.95N operating force. Mounts via screw terminals and offers IP64, water-resistant, and dust-tight protection.
Honeywell BZ-2RW82555111-A46 technical specifications.
| Actuator Length | 4822mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 195N |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82555111-A46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
