
This stainless steel switch features a maximum operating temperature range of -55°C to 85°C and a maximum current rating of 16A. It has a maximum voltage rating of 125V AC and 250V DC. The switch is rated for 20000000 cycles of mechanical life and is water resistant and dust tight to IP64 standards. It is available in a screw mount package with a weight of 29.94g and a packaging quantity of 5 units in bulk.
Honeywell BZ-2RW8255516-A2 technical specifications.
| Actuator Material | Stainless Steel |
| Depth | 17.45mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.97N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 29.94g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8255516-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
