SPDT momentary snap acting switch featuring a wide sintered stainless steel roller actuator. Offers a 0.5A at 125VDC rating with screw terminals for termination. Constructed with silver contacts and a plastic housing, this switch operates within a temperature range of -55°C to 85°C and boasts a mechanical life of 20,000,000 cycles. Panel mountable with a straight orientation, it supports chassis mounting via screws.
Sign in to ask questions about the Honeywell BZ-2RW8255T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW8255T-S technical specifications.
| Actuator Length | 4822mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 64.26mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8255T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
