
SPDT momentary snap acting switch featuring a wide sintered stainless steel roller actuator. Rated for 15A at 125VDC, with a 0.5A, 125VDC rating also specified. Offers a mechanical life of 20,000,000 cycles and an electrical life of 100,000 cycles. Includes screw terminals for termination and chassis mounting. Operating temperature range spans -55°C to 85°C.
Honeywell BZ-2RW826-A2 technical specifications.
| Actuator Type | ROLLER LEVER |
| Approvals | CSA, CE |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 0.02inch |
| Electrical Life | 100000Cycles |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 167N |
| Operating Position | 4134mm |
| Orientation | Straight |
| Overtravel | 239mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW826-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
