
SPDT momentary snap acting switch with screw terminals and a wide sintered stainless steel roller actuator. Features a 1A current rating at 125V AC, gold contact material, and a mechanical life of 20,000,000 cycles. Operates within a temperature range of -55°C to 85°C and offers IP64, water-resistant, and dust-tight ratings. Panel and chassis mountable with screw termination.
Honeywell BZ-2RW82725551-A2 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Gold |
| Current Rating | 1A |
| Depth | 17.45mm |
| Material | Plastic |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82725551-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
