
This is a chassis mount SPDT switch with a maximum operating temperature of 85°C and a current rating of 1A. It features gold contact material and a voltage rating of 125V AC. The switch is water resistant and dust tight, meeting IP64 standards. It is packaged in bulk and is RoHS compliant.
Honeywell BZ-2RW82725551-D6 technical specifications.
| Contact Material | Gold |
| Current Rating | 1A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Ratings | IP64, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW82725551-D6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.