
SPDT momentary snap acting switch featuring a wide sintered stainless steel roller actuator. Rated for 15A at 125VDC and 16A at 480VAC, with silver contacts. Operates within a temperature range of -55°C to 85°C and offers a mechanical life of 20,000,000 cycles. Panel mountable with screw terminals, this switch boasts a straight orientation and 3.96mm overtravel.
Honeywell BZ-2RW8292 technical specifications.
| Actuator Length | 4822mm |
| Actuator Material | Stainless Steel |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 17.45mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 396mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW8292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
