
SPDT momentary snap acting/limit switch with a roller lever actuator. Features a 15A current rating, 125VDC voltage rating, and silver contacts. Designed for panel mounting with solder termination, it offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. This RoHS compliant switch is IP64 rated and includes CSA and CE approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW84 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 635mm |
| Actuator Type | ROLLER LEVER |
| Approvals | CSA, CE |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Differential Travel | 0.05inch |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.03inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Packaging | Bulk |
| Pretravel | 833mm |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 331g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW84 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.