
SPDT snap action switch featuring a straight lever actuator. Rated for 16A maximum current at 480VAC and 250VDC, with a 125V AC/DC rating. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Screw termination and screw/chassis mount facilitate installation.
Honeywell BZ-2RW84375T technical specifications.
| Actuator Length | 3327mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Screw, Chassis Mount |
| Orientation | Straight |
| Overtravel | 358mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW84375T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
