
SPDT momentary snap acting switch featuring a steel lever actuator with a 508mm length and 437mm overtravel. This general-purpose switch offers a 0.5A rating at 125VDC, with silver contacts and screw terminals for panel or chassis mounting. Operating across a wide temperature range of -55°C to 85°C, it boasts a mechanical life of 20,000,000 cycles and is RoHS compliant.
Sign in to ask questions about the Honeywell BZ-2RW84441-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW84441-A2 technical specifications.
| Actuator Length | 508mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 437mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW84441-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
