
SPDT momentary snap acting switch featuring a 0.5A, 125VDC rating with a 5.31mm actuator. Offers a 16A max current rating and 480V AC max voltage rating, with a DC rated voltage of 125V. Constructed with silver contacts and plastic housing, it boasts a mechanical life of 20,000,000 cycles and operates within a -55°C to 85°C temperature range. Designed for panel mounting with screw terminals, this RoHS compliant component has a straight orientation and a 340mm actuator length.
Honeywell BZ-2RW84462-A2 technical specifications.
| Actuator Length | 340mm |
| Contact Material | Silver |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW84462-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.