
SPDT momentary snap acting switch with a 15A contact current rating and 125VDC/125VAC voltage rating. Features silver contacts, solder terminals, and a chassis/screw mount for panel mounting. Operates within a temperature range of -55°C to 85°C with a mechanical life of 20,000,000 cycles. Includes a 12.7mm overtravel and a 1524mm actuator length.
Honeywell BZ-2RW863 technical specifications.
| Actuator Length | 1524mm |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Height | 44.45mm |
| Length | 163.68mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 127mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
