
SPDT snap-action switch with a straight lever actuator, rated for 16A at 480VAC and 250VDC, featuring silver contacts and a mechanical life of 20,000,000 cycles. This general-purpose switch operates from -55°C to 85°C and offers screw termination for panel or chassis mounting. It includes an overtravel of 127mm and an actuator length of 1524mm, with a contact rating of 15A and a voltage rating of 125V AC/DC.
Honeywell BZ-2RW86324-A2 technical specifications.
| Actuator Length | 1524mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 163.68mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Orientation | Straight |
| Overtravel | 127mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW86324-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
