
SPDT momentary snap acting/limit switch with screw terminals and a wide steel lever actuator. Features a 15A current rating, 125VDC/125VAC voltage rating, and a maximum AC voltage rating of 480V with a maximum DC voltage rating of 250V. Constructed with silver contacts and a plastic housing, this switch offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Designed for panel and chassis mounting, it has an operating force of 167N and a 3.58mm actuator length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell BZ-2RW876T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RW876T technical specifications.
| Actuator Length | 3175mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 167N |
| Operating Position | 191mm |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW876T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
