SPDT momentary snap action switch with a 15A, 125VDC contact rating. Features a straight steel lever actuator with a 635mm length and 17.5mm depth. Offers 100,000 electrical cycles and 20,000,000 mechanical cycles. RoHS compliant with UL and CSA approvals, suitable for chassis or panel mounting via screw terminals.
Honeywell BZ-2RW899-A2 technical specifications.
| Actuator Length | 635mm |
| Actuator Type | STRAIGHT LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 15A |
| Current Rating | 15A |
| Depth | 17.5mm |
| Differential Travel | 0.05inch |
| Electrical Life | 100000Cycles |
| Length | 49.3mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.88inch |
| Orientation | Straight |
| Overtravel | 354mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 345g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RW899-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
