SPDT momentary snap acting switch featuring a lever actuator with a 508mm length. Rated for 15A at 125V AC/DC, it offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. This panel mount switch utilizes silver contacts and screw terminals for termination.
Honeywell BZ-2RWT04 technical specifications.
| Actuator Length | 508mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 236mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel, Screw |
| Operating Position | 191mm |
| Orientation | Straight |
| Overtravel | 437mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 752mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 331g |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell BZ-2RWT04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.