
SPDT momentary snap acting/limit switch with screw terminals and panel mount. Features a 15A current rating, 125VDC/125VAC voltage rating, and 250VDC/480VAC maximum voltage ratings. Constructed with silver contacts and a plastic housing, it offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Includes a 635mm actuator length and 5.56mm overtravel.
Sign in to ask questions about the Honeywell BZ-2RWT80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RWT80 technical specifications.
| Actuator Length | 635mm |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 74.78mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.75inch |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RWT80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
