This SPDT basic and snap action switch from Honeywell features a maximum current rating of 15A and a maximum DC voltage rating of 250V. It has a screw mount and requires an operating force of 2.5N. The switch is designed for general use and is available in a package quantity of 5.
Checking distributor stock and pricing after the page loads.
Honeywell BZ-3ALT1 technical specifications.
| Depth | 17.45mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 2.5N |
| Orientation | Straight |
| Package Quantity | 5 |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |