
DPDT momentary snap acting switch with a hardened steel plunger actuator. Features silver contacts, a 15A current rating, and a 250V AC / 125V DC voltage rating. Designed for panel or chassis mounting with screw terminals. Operates within a temperature range of -55°C to 85°C and offers a mechanical life of 20,000,000 cycles.
Sign in to ask questions about the Honeywell BZ-3AST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-3AST technical specifications.
| Actuator Material | Steel |
| Actuator Type | PLUNGER |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Operating Force | 723N |
| Orientation | Straight |
| Overtravel | 152mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-3AST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
